Filter Your Search
1 - 10 of 5,442,440 results
|
MC1206N221J202CT
SPC Multicomp
|
$0.0018 | Yes | Active | 220 pF | 2 kV | 5 % | 1206 | NP0 | 5 % | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.6 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||||
|
CGA5L1X7R1E475K160AC
TDK Corporation
|
$0.0022 | Yes | Yes | Active | 4.7 µF | 25 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TDK CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | TDK | |||
|
MC1206B153K201CT
SPC Multicomp
|
$0.0026 | Yes | Active | 15 nF | 200 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||||
|
MC1206B102K102CT
SPC Multicomp
|
$0.0033 | Yes | Active | 1 nF | 1 kV | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
MC1206B223K201CT
SPC Multicomp
|
$0.0038 | Yes | Active | 22 nF | 200 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | WRAPAROUND | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | 8532.24.00.20 | |||||||||
|
C1206C473M5RACTU
KEMET Corporation
|
$0.0040 | Yes | Yes | Active | 47 nF | 50 V | 20 % | 1206 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | 1206 | |||
|
C1206C200K5GACTU
KEMET Corporation
|
$0.0044 | Yes | Yes | Active | 20 pF | 50 V | 10 % | 1206 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 780 µm | 3.2 mm | 1.6 mm | KEMET ELECTRONICS CORP | , 1206 | compliant | EAR99 | 8532.24.00.20 | KEMET | 1206 | |||
|
MC1206B102K501CT
SPC Multicomp
|
$0.0044 | Yes | Active | 1 nF | 500 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | TIN OVER NICKEL | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||
|
MC1206B221K202CT
SPC Multicomp
|
$0.0045 | Yes | Active | 220 pF | 2 kV | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 | ||||||||||||||
|
MC1206B222K631CT
SPC Multicomp
|
$0.0049 | Yes | Active | 2.2 nF | 630 V | 10 % | 1206 | X7R | 10 % | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | 1.25 mm | 3.2 mm | 1.6 mm | SPC TECHNOLOGY/ MULTICOMP | , 1206 | unknown | EAR99 |