Filter Your Search
1 - 1 of 1 results
|
SF05S2403A
Delta Electronics Inc
|
Check for Price | Yes | Obsolete | 24 V | 3.3 V | 36 V | 18 V | 3.267 V | 3.333 V | 1 | YES | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 % | 1 | HYBRID | OTHER | 3.96 W | R-PDMA-G14 | 70 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 20.8 mm | 33.4 mm | 10.7 mm | DELTA ELECTRONICS INC | SMD-24/14 | compliant | EAR99 | Delta Electronics |