Filter Your Search
1 - 10 of 17 results
|
SF4100-3/01
Dialight Europe
|
Check for Price | Yes | Obsolete | INDUCTANCE 1.8 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 20 mm | 2.25 kV | 300 µA | 64.2 mm | PANEL MOUNT | 50Hz Hz | 3 A | 250 V | |||||||||||||||||||||||||||
|
SF410
Mospec Semiconductor Corp
|
Check for Price | Contact Manufacturer | 4 A | 1.75 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | DO-201AD | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOSPEC SEMICONDUCTOR CORP | unknown | O-PALF-W2 | EAR99 | 8541.10.00.80 | |||||||||||||
|
SF410-QCC8C
Abundance Enterprise Company
|
Check for Price | Yes | Contact Manufacturer | ABUNDANCE ENTERPRISE CO | unknown | ||||||||||||||||||||||||||||||||||||||||
|
SF4100-2/01
Dialight Europe
|
Check for Price | Yes | Obsolete | INDUCTANCE 2.7 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 17 mm | 2.25 kV | 300 µA | 64.2 mm | PANEL MOUNT | 50Hz Hz | 2 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-2/01
Dialight
|
Check for Price | Yes | Obsolete | INDUCTANCE 2.7 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 17 mm | 2.25 kV | 300 µA | 64.2 mm | PANEL MOUNT | 50Hz Hz | 2 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-10/01
Dialight
|
Check for Price | Yes | Obsolete | INDUCTANCE 0.5 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 29.4 mm | 2.25 kV | 300 µA | 64.2 mm | PANEL MOUNT | 50Hz Hz | 10 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-20/01
Dialight Europe
|
Check for Price | Yes | Obsolete | INDUCTANCE 0.5 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 29.4 mm | 2.25 kV | 300 µA | 82 mm | PANEL MOUNT | 50Hz Hz | 20 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-20/05
Dialight Europe
|
Check for Price | Yes | Obsolete | INDUCTANCE 0.5 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 29.4 mm | 2.25 kV | 300 µA | 82 mm | PANEL MOUNT | 50Hz Hz | 20 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-3/01
Dialight
|
Check for Price | Yes | Obsolete | INDUCTANCE 1.8 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 20 mm | 2.25 kV | 300 µA | 64.2 mm | PANEL MOUNT | 50Hz Hz | 3 A | 250 V | |||||||||||||||||||||||||||
|
SF4100-20/01
Dialight
|
Check for Price | Yes | Obsolete | INDUCTANCE 0.5 MILLI HENRY | 85 °C | -25 °C | DIALIGHT BLP COMPONENTS LTD | unknown | UL; CSA; VDE | SINGLE PHASE EMI FILTER | 29.4 mm | 2.25 kV | 300 µA | 82 mm | PANEL MOUNT | 50Hz Hz | 20 A | 250 V |