Filter Your Search
1 - 1 of 1 results
|
SFCS154815C
Cosel USA Inc
|
Check for Price | Yes | Yes | End Of Life | 48 V | 15 V | 76 V | 36 V | 14.55 V | 15.75 V | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 15 W | R-XDMA-P14 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) - with Nickel (Ni) barrier | PIN/PEG | 2.54 mm | DUAL | 29.5 mm | 39.1 mm | 6.8 mm | COSEL CO LTD | DIP | DIP-17/14 | 17/14 | unknown | EAR99 |