Filter Your Search
1 - 10 of 90 results
|
LC-2488A4F1T
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488A4I1H
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488C4I2H
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488A4F1
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488A4H1
Delta Electronics Inc
|
Check for Price | Active | 850 nm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488C4F1
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488C4E2T
Delta Electronics Inc
|
Check for Price | Active | 1.55 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||||
|
LC-2488B4I1
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||
|
LC-2488B4Q1T
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 9/125, SMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant | ||
|
LC-2488B4F1T
Delta Electronics Inc
|
Check for Price | Active | 1.31 µm | 1.27 µm | 1.355 µm | -18 dBm | 3.3 V | LASER, PIN PHOTODIODE | SFF TRANSCEIVER | AMPLIFIER, PIN PHOTODIODE | OC-48, SDH, SONET, STM-16 | 2.488 Gbps | 2.488 Gbps | 50/125, 62.5/125, MMF | 250 µW | 3.45 V | 3.15 V | 70 °C | LC CONNECTOR | THROUGH HOLE MOUNT | DIP | NO | 9.5 mm | 49.3 mm | 13.44 mm | DELTA ELECTRONICS INC | compliant |