Filter Your Search
1 - 10 of 20 results
|
TR3/SFT125MA
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 2... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||
|
TR3/SFT12.5A
Cooper Industries
|
Check for Price | Transferred | 48 V | 60 V | 12.5 A | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 125 VDC: 4.04; PRE... more | 15 J | 50 A | 5 s | UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||
|
TR3/SFT125MA
Cooper Industries
|
Check for Price | Transferred | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 2... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||||
|
TR1/SFT125MA
Eaton Corporation
|
Check for Price | Active | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 2... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | |||||
|
TR1/SFT125MA
Cooper Industries
|
Check for Price | Transferred | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 2... more | 50 A | 5 s | CSA; UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||||
|
SFT-12.5A
Cooper Industries
|
Check for Price | Obsolete | 48 V | 60 V | 12.5 A | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 60 VDC: 300 A; JOULE-INTEGRAL-NOM AT 60 VDC: 4.04 | 15 J | 50 A | CSA; UL | e0 | SURFACE MOUNT | BULK | YES | TIN LEAD | WRAPAROUND | 4.32 mm | 3 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | ||||
|
TR/SFT-125MA
Eaton Corporation
|
Check for Price | Active | ELECTRIC FUSE | EATON CORP | compliant | EAR99 | ||||||||||||||||||||||
|
SFT-125MA
Cooper Industries
|
Check for Price | Obsolete | 125 V | 125 V | 125 mA | FAST | ELECTRIC FUSE | RATED BREAKING CAPACITY AT 125 VDC: 300 A | 50 A | CSA; UL | e0 | SURFACE MOUNT | BULK | YES | TIN LEAD | WRAPAROUND | 4.32 mm | 3 mm | 7.47 mm | COOPER INDUSTRIES | unknown | EAR99 | 8536.10.00.40 | |||||
|
TR3/SFT12.5A
Eaton Corporation
|
Check for Price | Active | 48 V | 60 V | 12.5 A | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 125 VDC: 4.04; PRE... more | 15 J | 50 A | 5 s | UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 13 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 | ||||
|
TR/SFT12.5A
Eaton Corporation
|
Check for Price | Active | 48 V | 60 V | 12.5 A | FAST | ELECTRIC FUSE | JOULE-INTEGRAL-NOM AT 125 VDC: 4.04; PRE... more | 15 J | 50 A | 5 s | UL | 2917 | SURFACE MOUNT | TR, EMBOSSED PLASTIC, 7 INCH | YES | J BEND | 4.32 mm | 3.05 mm | 7.47 mm | EATON CORP | compliant | EAR99 | 8536.10.00.40 |