Filter Your Search
1 - 10 of 51 results
|
SG1825CL
Linfinity Microelectronics
|
Check for Price | No | Transferred | 1 | YES | QCCN | BIPOLAR | SWITCHING CONTROLLER | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | 2 A | PUSH-PULL | 1.5 MHz | |||||||||||||||
|
SG1825CJ/DESC-TR
Microsemi Corporation
|
Check for Price | Transferred | 1 | NO | DIP | SWITCHING CONTROLLER | COMMERCIAL | R-CDIP-T16 | Not Qualified | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICROSEMI CORP | DIP, | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | PUSH-PULL | 1.5 MHz | DIP | 16 | EAR99 | 8542.39.00.01 | 5.1 V | ||||||||||||||||||
|
SG1825CL/883-TR
Microchip Technology Inc
|
Check for Price | No | Active | 1 | YES | QCCN | BIPOLAR | SWITCHING CONTROLLER | COMMERCIAL | X-CQCC-N20 | Not Qualified | e0 | 70 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.286 mm | 8.89 mm | 8.89 mm | MICROCHIP TECHNOLOGY INC | QCCN, LCC20,.35SQ | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | 10 mA | PUSH-PULL | 1.5 MHz | EAR99 | 8542.39.00.01 | 5.1 V | |||||||||
|
SG1825J/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | NO | DIP | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP16,.3 | unknown | CURRENT/VOLTAGE-MODE | 200 mA | 1 MHz | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1825L
Microsemi Corporation
|
Check for Price | Transferred | 1 | YES | SWITCHING CONTROLLER | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | SILICON GENERAL INC | , | unknown | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 2 A | PUSH-PULL | 1.5 MHz | EAR99 | 8542.39.00.01 | 33 mA | ||||||||||||||||||||
|
SG182
Mc Guirk Electronics Co Inc
|
Check for Price | Contact Manufacturer | MC GUIRK ELECTRONICS CO INC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||
|
SG1825CJ
Microsemi Corporation
|
Check for Price | No | No | Transferred | 1 | NO | DIP | BIPOLAR | SWITCHING CONTROLLER | CAN ALSO BE CONFIGURED IN VOLTAGE MODE | COMMERCIAL | R-CDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.62 mm | MICROSEMI CORP | DIP, DIP16,.3 | not_compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | 200 mA | PUSH-PULL | 1.5 MHz | DIP | 16 | EAR99 | 8542.39.00.01 | 5.1 V | Microsemi Corporation | |||||
|
SG1823J
Linfinity Microelectronics
|
Check for Price | No | Obsolete | NO | DIP | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP16,.3 | unknown | CURRENT/VOLTAGE-MODE | 200 mA | 1 MHz | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SG1825CL-TR/883
Microchip Technology Inc
|
Check for Price | Active | 1 | YES | QCCN | SWITCHING CONTROLLER | CAN ALSO BE CONFIGURED IN VOLTAGE MODE | MILITARY | S-CQCC-N20 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | QUAD | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, CERAMIC, LCC-20 | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | 2 A | PUSH-PULL | 1.5 MHz | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG1825CL-TR/883B
Microsemi Corporation
|
Check for Price | Transferred | 1 | YES | QCCN | SWITCHING CONTROLLER | COMMERCIAL | X-CQCC-N20 | Not Qualified | 70 °C | MIL-STD-883 Class B | 20 | CERAMIC, METAL-SEALED COFIRED | UNSPECIFIED | CHIP CARRIER | NO LEAD | QUAD | MICROSEMI CORP | QCCN, | compliant | CURRENT-MODE | PULSE WIDTH MODULATION | 30 V | 10 V | 15 V | PUSH-PULL | 1.5 MHz | QLCC | 20 | EAR99 | 8542.39.00.01 | 5.1 V |