Filter Your Search
1 - 2 of 2 results
|
SG111Y
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 4 mV | 400 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | |||
|
SG111Y/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 4 mV | 400 ns | 1 | COMPARATOR | 15 V | -15 V | BIPOLAR | 100 nA | -18 V | 18 V | MILITARY | R-XDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |