Filter Your Search
1 - 10 of 215 results
|
SG117HVT
Microsemi Corporation
|
Check for Price | Transferred | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
SG117AF/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 500 mA | 1 | YES | ADJUSTABLE | 0.02 | 1 % | 37 V | 1.2 V | BIPOLAR | R-XDFP-F10 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 10 | CERAMIC | DFP | FL10,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | DFP, FL10,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG117AK/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||
|
SG117AHVT
Microsemi Corporation
|
Check for Price | Transferred | 500 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||
|
SG117HVIG-DESC
Microchip Technology Inc
|
Check for Price | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 V | 3 V | 0.05 | 1 % | 1 | 57 V | 1.25 V | BIPOLAR | R-CSFM-T3 | 150 °C | -65 °C | 125 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 4.955 mm | 10.54 mm | 17.26 mm | MICROCHIP TECHNOLOGY INC | TO-257, 3 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
SG117HVT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 500 mA | 1 | NO | ADJUSTABLE | 0.05 | 1 % | 37 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
SG117K-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | , TO-204/-3 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | ||||||||||
|
SG117LT/R
Microsemi Corporation
|
Check for Price | Transferred | 1.5 A | YES | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 25 V | 1.2 V | BIPOLAR | S-CQCC-J20 | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCJ | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCJ, | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
SG117AHVG/883B
Microsemi Corporation
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 57 V | 1.2 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | , | unknown | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-257 | 3 | ||||||||||||||||||||
|
SG117AT-883B
Microchip Technology Inc
|
Check for Price | No | Active | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | , CAN3/4,.2 | compliant | Adjustable,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 |