Filter Your Search
1 - 2 of 2 results
|
SG117AHVG/883B
Microsemi Corporation
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 57 V | 1.2 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | TO-257 | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||
|
SG117AHVG-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 3 V | 1.5 A | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.02 | 1 % | 1 | 57 V | 1.25 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | -65 °C | MIL-STD-883 Class B | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 2.54 mm | SINGLE | MICROSEMI CORP | HERMETIC SEALED, TO-257, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |