Filter Your Search
1 - 10 of 10 results
|
SG117IG-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | ISOLATED, HERMETIC, TO-257, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
SG117IG-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROSEMI CORP | , SIP3,.1ISO-TB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
SG117IG/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | TO-257, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||
|
SG117IG/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | R-PSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | TO-257, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||
|
SG117IG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | LINFINITY MICROELECTRONICS | TO-257, 3 PIN | unknown | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
SG117IG
Microchip Technology Inc
|
Check for Price | No | Active | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1ISO-TB | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||
|
SG117IG-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | ISOLATED, HERMETIC, TO-257, 3 PIN | compliant | Adjustable,Positive,Single Output,Standard Drop | ||||||||
|
SG117IG/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 | |||||||||||||||
|
SG117IG-883B
Microchip Technology Inc
|
Check for Price | No | Active | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1ISO-TB | compliant | EAR99 | 8542.31.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||
|
SG117IG
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3.5 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.05 | 1 % | 1 | 25 V | 1.2 V | BIPOLAR | R-MSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | MICROSEMI CORP | , SIP3,.1ISO-TB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-257 | 3 |