Filter Your Search
1 - 3 of 3 results
|
SG137AL-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROCHIP TECHNOLOGY INC | compliant | Adjustable,Negative,Single Output,Standard Drop | ||||||||
|
SG137AL/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 3 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | S-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | unknown | Adjustable,Negative,Single Output,Standard Drop | QLCC | CERAMIC, LCC-20 | 20 | EAR99 | 8542.39.00.01 | ||
|
SG137AL/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 1.5 A | YES | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | S-CQCC-N20 | Not Qualified | 150 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | YES | NO LEAD | QUAD | LINFINITY MICROELECTRONICS | unknown | Adjustable,Negative,Single Output,Standard Drop | CERAMIC, LCC-20 |