Filter Your Search
1 - 10 of 75 results
|
SG1524BJ/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 100 mA | NO | 400 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 Class C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1524F
Philips Semiconductors
|
Check for Price | No | Obsolete | 100 mA | NO | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SG1524BJ-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 40 V | 7 V | 200 mA | NO | PUSH-PULL | 600 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | R-GDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP, DIP16,.3 | compliant | EAR99 | 8542.31.00.01 | |||||||||
|
SG1524J/883B
Texas Instruments
|
Check for Price | No | Obsolete | NO | BATTERY CHARGE CONTROLLER | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
SG1524F/883B
Microsemi Corporation
|
Check for Price | Transferred | 40 V | 8 V | 100 mA | 10 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | ||||||||||||||||||
|
SG1524BL/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 40 V | 7 V | 200 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | |||||||||||||||
|
SG1524J-JAN
Microchip Technology Inc
|
Check for Price | Yes | Active | 20 V | 40 V | 8 V | 100 mA | NO | BUCK | 400 kHz | Also configurable as PUSH-PULL | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-16 | unknown | EAR99 | 8542.31.00.01 | ||||||||||||
|
SG1524BL
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 40 V | 7 V | 200 mA | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | CERAMIC, LCC-20 | unknown | |||||||||||||||
|
SG1524CF
Philips Semiconductors
|
Check for Price | No | Transferred | 200 mA | NO | 400 kHz | VOLTAGE-MODE | BIPOLAR | MILITARY | R-XDIP-T16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SG1524BJ/883B
Microsemi Corporation
|
Check for Price | No | Transferred | 40 V | 7 V | 200 mA | 12 mA | NO | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | DIP | 16 |