Filter Your Search
1 - 2 of 2 results
|
SG1527AJ-JAN
Microsemi Corporation
|
Check for Price | Transferred | SWITCHING CONTROLLER | MICROSEMI CORP | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
SG1527AJ-JAN
Microchip Technology Inc
|
Check for Price | Active | 20 V | 5.1 V | 35 V | 8 V | 5.05 V | 5.15 V | 500 mA | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | R-CDIP-T16 | 125 °C | -55 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | compliant |