Filter Your Search
1 - 10 of 37 results
|
SG1644L/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | TRUE | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||
|
SG1644J/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | TRUE | NO | MILITARY | R-CDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | ||||||||||||||
![]() |
SG1644Y/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 3 A | 50 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 20 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 9.905 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | compliant | DIP | DIP, DIP8,.3 | 8 | EAR99 | 8542.39.00.01 | |||||
|
SG1644T
Linfinity Microelectronics
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | TRUE | NO | MILITARY | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||||
|
SG1644J/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 20 V | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | TTL | NO | 2 | 20 V | 4.5 V | NO | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | CERAMIC, DIP-14 | ||||||||||||||||||||
|
SG1644Y
Linfinity Microelectronics
|
Check for Price | No | Transferred | STANDARD | TOTEM-POLE | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 2 | TRUE | NO | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | |||||||||||||||
|
SG1644Y/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 20 V | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | TTL | NO | 2 | 20 V | 4.5 V | NO | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | unknown | CERAMIC, DIP-8 | ||||||||||||||||||||
![]() |
SG1644R/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 2 | 20 V | 4.5 V | NO | MILITARY | O-MBFM-P9 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 9 | METAL | TO-66 | CAN9/10,.33FL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | MICROSEMI CORP | not_compliant | TO-66 | TO-66, CAN9/10,.33FL | 2 | EAR99 | 8542.39.00.01 | |||||||||
![]() |
SG1644J
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 3 A | 50 ns | 40 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | YES | 2 | 20 V | 4.5 V | NO | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 19.62 mm | 5.08 mm | 7.62 mm | MICROSEMI CORP | not_compliant | DIP | CERAMIC, DIP-14 | 14 | EAR99 | 8542.39.00.01 | ||||||
|
SG1644L-883B
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 3 A | 50 ns | 50 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | BIPOLAR | NO | 1 | 20 V | 4.5 V | YES | MILITARY | S-CQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | HQCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 2.286 mm | 8.89 mm | MICROSEMI CORP | not_compliant | HQCCN, LCC20,.35SQ | EAR99 | 8542.39.00.01 |