Filter Your Search
1 - 4 of 4 results
|
SG1845J/DESC
Linfinity Microelectronics
|
Check for Price | Transferred | 15 V | 25 V | 12 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | LINFINITY MICROELECTRONICS | CERAMIC, DIP-14 | unknown | |||||||||||||
|
SG1845J-DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROSEMI CORP | DIP, | compliant | EAR99 | 8542.39.00.01 | Microsemi Corporation | ||
|
SG1845J-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | EAR99 | 8542.31.00.01 | |||
|
SG1845J-DESC-TR
Microsemi Corporation
|
Check for Price | Transferred | 15 V | 25 V | 12 V | 1 A | NO | SINGLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T14 | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.62 mm | 5.08 mm | MICROSEMI CORP | DIP, | compliant | EAR99 | 8542.39.00.01 |