Filter Your Search
1 - 10 of 22 results
|
SG1846J
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant | |||||||||||||||
|
SG1846F
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 100 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | MILITARY | R-XDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SG1846F
Microsemi Corporation
|
Check for Price | Transferred | 40 V | 8 V | 500 mA | 21 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | YES | FLAT | DUAL | SILICON GENERAL INC | unknown | ||||||||||||||||||||||
|
SG1846F-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | YES | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDFP-F16 | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | FL16(UNSPEC) | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | DUAL | MICROCHIP TECHNOLOGY INC | compliant | ||||||||||||||||
|
SG1846F/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 15 V | 40 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-GDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | TIN LEAD | FLAT | 1.27 mm | DUAL | 6.45 mm | 1.91 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, DFP-16 | unknown | EAR99 | 8542.39.00.01 | DFP | 16 | |||||||||
|
SG1846F
Microchip Technology Inc
|
Check for Price | Active | 15 V | 40 V | 8 V | 500 mA | 21 mA | YES | BUCK-BOOST | 500 kHz | LENGTH AND WIDTH ARE MAX VALUE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-CDFP-F16 | 125 °C | -55 °C | 16 | CERAMIC | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 7.62 mm | 11.18 mm | 1.91 mm | MICROCHIP TECHNOLOGY INC | CFP-16 | compliant | ||||||||||||||||
|
SG1846L/DESC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 15 V | 40 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | HERMETIC SEALED, CERAMIC, LCC-20 | unknown | EAR99 | 8542.39.00.01 | QLCC | 20 | |||||||
|
SG1846F/883B
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 100 mA | YES | 500 kHz | CURRENT-MODE | BIPOLAR | MILITARY | R-XDFP-F16 | e0 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 16 | CERAMIC | DFP | FL16,.3 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG1846L
Microsemi Corporation
|
Check for Price | No | Obsolete | 15 V | 40 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-CQCC-N20 | e0 | Not Qualified | 125 °C | -55 °C | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | QCCN, | not_compliant | EAR99 | 8542.39.00.01 | QLCC | 20 | ||||||||
|
SG1846J-883B
Microchip Technology Inc
|
Check for Price | No | Active | 15 V | 40 V | 8 V | 500 mA | 15 V | 21 mA | NO | BUCK-BOOST | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-CDIP-T16 | e0 | 125 °C | -55 °C | MIL-STD-883 Class B | 16 | CERAMIC, GLASS-SEALED | DIP | DIP16(UNSPEC) | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP-16 | compliant |