Filter Your Search
1 - 2 of 2 results
|
SG2844M
Microsemi Corporation
|
$3.1184 | Yes | Obsolete | 15 V | 25 V | 11 V | 1 A | NO | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL EXTENDED | R-PDIP-T8 | e3 | Not Qualified | 1 | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.308 mm | SILICON GENERAL INC | DIP | DIP-8 | 8 | unknown | EAR99 | 8542.39.00.01 | |||
|
SG2844M
Linfinity Microelectronics
|
Check for Price | No | Transferred | 15 V | 25 V | 12 V | 1 A | NO | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDIP-T8 | e0 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LINFINITY MICROELECTRONICS | PLASTIC, DIP-8 | unknown |