Filter Your Search
1 - 2 of 2 results
|
SG3525AP013TR
STMicroelectronics
|
$0.4735 | Yes | Active | 20 V | 35 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
SG3525AP
STMicroelectronics
|
$1.4528 | Yes | Active | 20 V | 35 V | 8 V | 500 mA | YES | PUSH-PULL | 500 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e4 | Not Qualified | 3 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SO16(UNSPEC) | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SO-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |