Filter Your Search
1 - 10 of 568 results
|
SG7820T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.2 % | 0.2 % | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | , CAN3/4,.2 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG7818IG/883B
Microsemi Corporation
|
Check for Price | Transferred | 33 V | 21 V | 18 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 18.7 V | 17.3 V | BIPOLAR | 3.9 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | TO-257 | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7812T/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 14.5 V | 12 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.12 % | 0.12 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 4.17 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, CAN3/4,.2 | compliant | EAR99 | 8542.39.00.01 | TO-39 | 3 | Fixed,Positive,Single Output,Standard Drop | ||
|
SG7806AT/883C
Linfinity Microelectronics
|
Check for Price | No | Obsolete | 6 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.03 % | 0.06 % | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
SG7820AG/883B
Microsemi Corporation
|
Check for Price | Transferred | 35 V | 27 V | 20 V | 1.5 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 20.3 V | 19.7 V | BIPOLAR | 1.5 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | SFM | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SILICON GENERAL INC | , | unknown | EAR99 | 8542.39.00.01 | TO-257 | 3 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||
|
SG7805AIG
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||
|
SG7818AIG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 18 V | 2 V | 1.5 A | 1 | NO | FIXED | 35 V | 0.09 % | 0.12 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | SIP3,.1ISO-TB | NO | Tin/Lead (Sn/Pb) | SINGLE | LINFINITY MICROELECTRONICS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
SG7820AK/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 2 V | 1.5 A | 1 | FIXED | 35 V | 0.1 % | 0.14 % | BIPOLAR | 3 % | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | METAL | TO-204/-3 | Tin/Lead (Sn/Pb) | LINFINITY MICROELECTRONICS | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
SG7815AK/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.075 % | 0.1 % | 1 | 15.4 V | 14.6 V | BIPOLAR | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | PIN/PEG | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-3, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||
|
SG7812AK/883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.08 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 1.6 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | TO-3 | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-3, TO-204/-3 | compliant | EAR99 | 8542.31.00.01 | Fixed,Positive,Single Output,Standard Drop |