Filter Your Search
1 - 3 of 3 results
|
SG7805AIG-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | R-XSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | UNSPECIFIED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||
|
SG7805AIG/DESC
Microsemi Corporation
|
Check for Price | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 1.6 % | R-XSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | UNSPECIFIED | TO-257 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICROSEMI CORP | unknown | Fixed,Positive,Single Output,Standard Drop | TO-257 | HERMETIC SEALED, TO-257, 3 PIN | 3 | EAR99 | 8542.39.00.01 | ||
|
SG7805AIG/DESC
Linfinity Microelectronics
|
Check for Price | No | Transferred | 20 V | 7.5 V | 5 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.025 % | 0.05 % | 1 | 5.15 V | 4.85 V | BIPOLAR | 3 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 38535Q/M;38534H;883B | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | unknown | Fixed,Positive,Single Output,Standard Drop | HERMETIC SEALED, TO-257, 3 PIN |