Filter Your Search
1 - 9 of 9 results
|
SG7815T/883B
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
SG7815T-JAN
Microsemi Corporation
|
Check for Price | Transferred | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | MICROSEMI CORP | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | Microsemi Corporation | |||||||||||||||||||||||||||||||||||||||||
|
SG7815T
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, CAN3/4,.2 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
SG7815T
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, CAN3/4,.2 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-39 | 3 | ||||||
|
SG7815T
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 5 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||
![]() |
SG7815T/883B
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | TO-39, CAN3/4,.2 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-39 | 3 | |||||
|
SG7815T/883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | TO-39, CAN3/4,.2 | compliant | Fixed,Positive,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | ||||||||
|
SG7815T-JAN
Microchip Technology Inc
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 4 % | O-MBCY-W3 | 150 °C | -55 °C | 125 °C | -55 °C | 3 | METAL | TO-39 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
SG7815T-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 17.5 V | 15 V | 2 V | 1.5 A | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.15 % | 0.15 % | 1 | 15.7 V | 14.3 V | BIPOLAR | 4 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | METAL | TO-39 | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Positive,Single Output,Standard Drop | Microchip |