Filter Your Search
1 - 10 of 42 results
|
SG7912AT
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.04 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 3 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | METAL CAN, TO-39, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||
|
SG7912AIG
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,TB | compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.31.00.01 | |||||||||
|
SG7912AIG
Linfinity Microelectronics
|
Check for Price | No | Transferred | 30 V | 14.5 V | 12 V | 1.1 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.3 V | 11.7 V | BIPOLAR | 3 % | R-CSFM-T3 | e0 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | LINFINITY MICROELECTRONICS | HERMETIC SEALED, TO-257, 3 PIN | unknown | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||
|
SG7912AK-DESC
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 2 | METAL | BFM | TO-204/-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||||||||
|
SG7912AT/DESC
Microsemi Corporation
|
Check for Price | No | No | Transferred | 30 V | 14.5 V | 12 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.04 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROSEMI CORP | , CAN3/4,.2 | compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-39 | 3 | |||||||
|
SG7912AG-DESC
Microchip Technology Inc
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | |||||||||||||||||
|
SG7912AG
Microchip Technology Inc
|
Check for Price | Active | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROCHIP TECHNOLOGY INC | , SIP3,.1TB | compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | ||||||||||||||
|
SG7912AT-883B
Microchip Technology Inc
|
Check for Price | No | Active | 30 V | 14.5 V | 12 V | 2.3 V | 500 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.04 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | O-MBCY-W3 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 3 | METAL | BCY | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | MICROCHIP TECHNOLOGY INC | compliant | Fixed,Negative,Single Output,Standard Drop | Microchip | ||||||||||||
|
SG7912AG/883B
Microsemi Corporation
|
Check for Price | Transferred | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | R-CSFM-P3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 | 3 | CERAMIC, METAL-SEALED COFIRED | SFM | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | 2.54 mm | SINGLE | MICROSEMI CORP | , SIP3,.1TB | compliant | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | TO-257 | 3 | ||||||||||||
|
SG7912AL/DESC
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 30 V | 14.5 V | 12 V | 2.3 V | 1.5 A | 1 | YES | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.06 % | 0.09 % | 1 | 12.2 V | 11.8 V | BIPOLAR | 2.5 % | X-CQCC-N20 | e0 | Not Qualified | 150 °C | -55 °C | 125 °C | -55 °C | MIL-STD-883 | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | UNSPECIFIED | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 8.89 mm | 8.89 mm | 2.286 mm | MICROSEMI CORP | CERAMIC, LCC-20 | unknown | Fixed,Negative,Single Output,Standard Drop | EAR99 | 8542.39.00.01 | QLCC | 20 |