Filter Your Search
1 - 10 of 37,009 results
|
5023800600
Molex
|
$0.1519 | Yes | Yes | Active | 6 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||
|
M40-1100600
Harwin
|
$0.1615 | Yes | Yes | Active | 6 | 1 | 1 mm | 20 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | COMPATIBLE CONTACT: M40-1000046 | 500VAC V | NO | 100 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.039 inch | NO | LOCKING | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.11 inch | 0.197 inch | 0.354 inch | HARWIN PLC | compliant | Harwin | |||||||||||||||||
|
502380-0600
Molex
|
$0.1813 | Yes | Yes | Active | 6 | 1 | MALE | CABLE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | CRIMP | MOLEX LLC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||
|
501330-0600
Molex
|
$0.1903 | Yes | Yes | Active | 6 | 1 | 20 mΩ | FEMALE | CABLE | GLASS FILLED POLYAMIDE | NOT SPECIFIED | BOARD CONNECTOR | PICO-CLASP | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | RECEPTACLE | NOT SPECIFIED | RECTANGULAR | WHITE | 0.039 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.187 inch | 0.217 inch | 0.303 inch | MOLEX LLC | ROHS COMPLIANT | compliant | Molex | |||||||||||||||||||||
|
M30-1100600
Harwin
|
$0.2839 | Yes | Yes | Active | 6 | 1 | 30 mΩ | 1 A | FEMALE | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | COMPATIBLE CONTACTS: M30-1000046; M30-1010046 | 500VAC V | NO | 4.8928 N | 500 MΩ | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -25 °C | 85 °C | PLUG | PREASSEM CONN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.049 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.126 inch | 0.157 inch | 0.364 inch | HARWIN PLC | LEAD FREE | compliant | Harwin | |||||||||||||||
|
51090-0600
Molex
|
$0.4810 | Yes | Yes | Obsolete | 6 | 1 | 40 mΩ | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | BOARD CONNECTOR | COMPATIBLE CONTACTS: 50212-8000; 50212-8100 | NO | 1 GΩ | NO | NO | NO | UL | 94V-0 | -40 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | CRIMP | 0.154 inch | 0.224 inch | 0.587 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | |||||||||||||||||||
|
503480-0600
Molex
|
$0.6226 | Yes | Yes | Not Recommended | 6 | 1 | 500 µm | 1 | 100 mΩ | 500 mA | FEMALE | 10 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | 50 MΩ | e4 | UL | 94V-0 | -40 °C | 85 °C | FITTING NAIL | NICKEL GOLD | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | WHITE | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.937u inch | SURFACE MOUNT | 0.039 inch | 0.142 inch | 0.185 inch | MOLEX LLC | compliant | EAR99 | Molex | |||||||||||||||
|
805-10-009-00-006000
Mill-Max Mfg Corp
|
$0.7961 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT APPLICABLE | NOT SPECIFIED | MILL-MAX MFG CORP | compliant | EAR99 | 8536.69.40.40 | Mill-Max | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TW-05-02-T-S-240-060-003
Samtec Inc
|
$1.0053 | Yes | Yes | Active | 4 | 1 | 2 mm | 1 | 5.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | POLARIZED | NO | POLAR PIN POSITION | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.079 inch | 0.24 inch | 0.395 inch | 0.06 inch | SAMTEC INC | compliant | ||||||||||||||||
|
350-40-114-00-006000
Mill-Max Mfg Corp
|
$1.3594 | Yes | Yes | Active | 14 | 1 | 2.54 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | MILL-MAX MFG CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 |