Filter Your Search
1 - 10 of 12 results
|
SGH40N60UFDTU
onsemi
|
$2.6222 | Yes | End Of Life | 600 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-3P, 3 PIN | 340BZ | not_compliant | EAR99 | onsemi | ||||||||||||||||
|
SGH40N60UFTU
onsemi
|
$4.2667 | Yes | End Of Life | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-3P, 3 PIN | 340BZ | not_compliant | EAR99 | onsemi | ||||||||||||
|
SGH40N60UFTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-3P, 3 PIN | unknown | TO-3P | 2 | ||||||||||||||
|
SGH40N60UFD
onsemi
|
Check for Price | Obsolete | 600 V | 6.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS | 250 ns | 20 V | 160 W | POWER CONTROL | SILICON | 450 ns | 254 ns | 67 ns | 2.6 V | R-PSFM-T3 | 150 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ON SEMICONDUCTOR | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | |||||||||||||||
|
SGH40N60UFTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P, 3 PIN | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | compliant | EAR99 | TO-3PN | 3 | 8541.29.00.95 | |||||||||
|
SGH40N60UFD
Samsung Semiconductor
|
Check for Price | Obsolete | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | HIGH SPEED SWITCHING | 280 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 118 ns | 32 ns | R-PSFM-T3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-3P | 2 | |||||||||||||||
|
SGH40N60UFDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 600 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-3P, 3 PIN | unknown | TO-3P | 2 | ||||||||||||||
|
SGH40N60UFDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-3P, 3 PIN | 3LD, TO3PN, PLASTIC, EIAJ SC-65, ISOLATED | compliant | EAR99 | TO-3PN | 3 | 8541.29.00.95 | |||||||||
|
SGH40N60UFD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 160 W | MOTOR CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-3P | 2 | 8541.29.00.95 | |||||||||||
|
SGH40N60UF
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 600 V | 7.5 V | 40 A | N-CHANNEL | NO | SINGLE | 3 | 1 | LOW CONDUCTION LOSS | 280 ns | 20 V | 160 W | POWER CONTROL | SILICON | 254 ns | 67 ns | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-3PN | 2 | 8541.29.00.95 |