Filter Your Search
1 - 1 of 1 results
|
SGM2200-5.0YK3G/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 26.4 V | 6 V | 5 V | 35 mV | 50 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 32 V | 0.01 % | 1 | 5.15 V | 4.85 V | 3 % | R-PSSO-F3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | HLSOF | TO-243 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | TR, 7 INCH | YES | FLAT | 1.5 mm | SINGLE | 2.45 mm | 4.5 mm | 1.6 mm | SG MICRO CORP | SOT-89, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo |