Filter Your Search
1 - 1 of 1 results
|
SGM2203-2.8YN3LG/TR
SG Micro Corp
|
Check for Price | Yes | Contact Manufacturer | 32 V | 4.8 V | 2.8 V | 1.3 V | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 2.4 V | 44 V | 0.0091392 % | 0.025 % | 1 | 2.884 V | 2.716 V | 3 % | R-PDSO-G3 | 150 °C | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 7 INCH | YES | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.15 mm | SG MICRO CORP | SOT-23, 3 PIN | compliant | Fixed,Positive,Single Output,Ldo |