Filter Your Search
1 - 1 of 1 results
|
SGM6612AYTQX13G/TR
SG Micro Corp
|
Check for Price | Contact Manufacturer | 6 V | 16 V | 16 V | 2.7 V | 4.5 V | 20 V | 10 A | YES | BOOST | 2.35 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | R-XQCC-N13 | 85 °C | -40 °C | 13 | UNSPECIFIED | VQCCN | LCC13,.11X.14,20 | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3.5 mm | 800 µm | SG MICRO CORP | TQFN-13 | unknown |