Filter Your Search
1 - 2 of 2 results
|
SGW13N60UFDTM
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 600 V | 7.5 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | 280 ns | 20 V | 60 W | MOTOR CONTROL | SILICON | 253 ns | 62 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | D2PAK-3 | 3 | not_compliant | EAR99 | |||||
|
SGW13N60UFDTM
Rochester Electronics LLC
|
Check for Price | Yes | Active | 600 V | 13 A | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 1 | LOW CONDUCTION LOSS, HIGH SPEED SWITCHING | MOTOR CONTROL | SILICON | 253 ns | 62 ns | TO-263AB | R-PSSO-G2 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | COLLECTOR | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | D2PAK | D2PAK-3 | 3 | unknown |