Filter Your Search
1 - 1 of 1 results
|
SI1001-E-GM2
Silicon Laboratories Inc
|
Check for Price | Yes | Not Recommended | YES | 1.9 V | MICROCONTROLLER | CMOS | ALSO WORKING TWO CELL MODE AT 2.4V NOM. SUPPLY. | 3.6 V | 1.8 V | INDUSTRIAL | R-XBGA-B42 | 2 | 85 °C | -40 °C | 260 | 40 | 42 | UNSPECIFIED | HLGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 950 µm | 5 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs |