Filter Your Search
1 - 2 of 2 results
![]() |
SI1012-C-GM2
Silicon Laboratories Inc
|
$4.3917 | Yes | Not Recommended | 8 | 25 MHz | 16384 | 25 MHz | 15 | YES | 1.9 V | MICROCONTROLLER | CMOS | NO | YES | YES | 3.6 V | 1.8 V | 42 | HLGA | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 5 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | ||||||||||||||||
|
SI1012-C-GM2R
Silicon Laboratories Inc
|
Check for Price | Yes | Active | 8 | 25 MHz | 16384 | 768 | 8051 | 30 MHz | 15 | YES | 1.9 V | MICROCONTROLLER | NO | YES | YES | FLASH | 5 mA | 3.6 V | 1.8 V | INDUSTRIAL | Not Qualified | 2 | 85 °C | -40 °C | 260 | 40 | 42 | PLASTIC/EPOXY | HLGA | LCC42,.2X.27,20 | RECTANGULAR | GRID ARRAY, HEAT SINK/SLUG | BUTT | 500 µm | BOTTOM | 5 mm | 7 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | Silicon Labs | 3A991.A.2 |