Filter Your Search
1 - 2 of 2 results
|
SI1035X-T1-GE3
Vishay Intertechnologies
|
$0.2105 | Yes | End Of Life | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 180 mA | 5 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, SC-89, 6 PIN | compliant | EAR99 | Vishay | |||||
|
SI1035X-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | End Of Life | N-CHANNEL AND P-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 20 V | 2 | 180 mA | 5 Ω | LOW THRESHOLD | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 mW | SWITCHING | SILICON | R-PDSO-F6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-F6 | unknown | EAR99 | Vishay | SC-89 | 6 |