Filter Your Search
1 - 1 of 1 results
|
SI1080-A-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Obsolete | 8 | 25 MHz | 16384 | 768 | 32 MHz | 11 | YES | 2.4 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | NO | FLASH | 3.6 V | 2.4 V | INDUSTRIAL | R-XQCC-N36 | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 36 | UNSPECIFIED | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 6 mm | SILICON LABORATORIES INC | QFN-36 | compliant | 3A991.A.2 | 8542.31.00.01 |