Filter Your Search
1 - 10 of 12 results
|
SI2308CDS-T1-GE3
Vishay Intertechnologies
|
$0.2148 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2.6 A | 144 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | 1 | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | |||||||||||
|
SI2308BDS-T1-GE3
Vishay Intertechnologies
|
$0.2452 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.9 A | 156 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.66 W | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | 8541.29.00.95 | |||||||
|
SI2308BDS-T1-E3
Vishay Intertechnologies
|
$0.2462 | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.9 A | 156 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.66 W | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | ||||||||
|
SI2308DS-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | 1.25 W | e3 | 1 | 150 °C | -55 °C | 260 | 30 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | , | |||||||||||||||||||||
|
SI2308DS-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2 A | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236AB | R-PDSO-G3 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | VISHAY SILICONIX | compliant | EAR99 | Vishay | SMALL OUTLINE, R-PDSO-G3 | SOT-23 | 3 | |||||||||||
|
SI2308BDS-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.9 A | 156 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.66 W | SWITCHING | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | unknown | EAR99 | Vishay | 8541.29.00.95 | SMALL OUTLINE, R-PDSO-G3 | SOT-23 | 3 | |||
|
SI2308DS-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | 1.25 W | e3 | 1 | 150 °C | -55 °C | 260 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | , | ||||||||||||||||||||||
|
SI2308BDS-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 1.9 A | 156 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 1.66 W | SWITCHING | SILICON | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | unknown | EAR99 | Vishay | SMALL OUTLINE, R-PDSO-G3 | SOT-23 | 3 | ||||
|
SI2308DS-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 2 A | METAL-OXIDE SEMICONDUCTOR | 1.25 W | e0 | 1 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | |||||||||||||||||||||||||
|
SI2308DS-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 2 A | 160 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | TO-236AB | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | compliant | EAR99 | Vishay | LEAD FREE, TO-236, 3 PIN | SOT-23 | 3 |