Filter Your Search
1 - 2 of 2 results
|
SI2319CDS-T1-GE3
Vishay Intertechnologies
|
$0.3116 | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.4 A | 77 mΩ | 61 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 20 A | SWITCHING | SILICON | 47 ns | 101 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-3 | compliant | EAR99 | Vishay | |||||
|
SI2319CDS-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Yes | Not Recommended | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 3 | 40 V | 1 | 4.4 A | 77 mΩ | 61 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 2.5 W | 20 A | SWITCHING | SILICON | 47 ns | 101 ns | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G3 | unknown | EAR99 | Vishay | SOT-23 | 3 |