Filter Your Search
1 - 3 of 3 results
![]() |
SI-3090CA
Sanken Electric Co Ltd
|
Check for Price | No | Obsolete | 9 V | 1 V | 1.5 A | 1 | NO | FIXED | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 35 V | 0.048 % | 0.18 % | 1 | 9.18 V | 8.82 V | BIPOLAR | 2 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | SANKEN ELECTRIC CO LTD | TO-220F | ZIP, ZIP5,.15,.17,67TB | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | ||
![]() |
SI-3090C
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 9 V | 1.5 A | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 35 V | 1 | 9.36 V | 8.64 V | 4 % | R-PZFM-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | TO-220F | , | 3 | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | |||||||||||
|
SI-3090C
Allegro MicroSystems LLC
|
Check for Price | Obsolete | 9 V | 1 V | 1.5 A | 1 | NO | FIXED/ADJUSTABLE | FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 35 V | 0.048 % | 0.18 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 4 % | R-PZIP-T5 | Not Qualified | 125 °C | -40 °C | 5 | PLASTIC/EPOXY | ZIP | ZIP5,.15,.17,67TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.7 mm | ZIG-ZAG | ALLEGRO MICROSYSTEMS LLC | MCM | ZIP, ZIP5,.15,.17,67TB | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo |