Filter Your Search
1 - 2 of 2 results
|
SI3459BDV-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 2.2 mA | 216 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.3 W | SWITCHING | SILICON | MO-193AA | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, TSOP-6 | compliant | EAR99 | Vishay | |||||
|
SI3459BDV-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | End Of Life | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 6 | 60 V | 1 | 2.2 mA | 216 mΩ | 30 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.3 W | SWITCHING | SILICON | MO-193AA | R-PDSO-G6 | e3 | Not Qualified | 1 | 150 °C | -55 °C | 260 | 30 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-PDSO-G6 | unknown | EAR99 | Vishay | TSOP | 6 |