Filter Your Search
1 - 10 of 390 results
|
SI4162DY-T1-GE3
Vishay Intertechnologies
|
$0.2375 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | 48 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 19.3 A | 7.9 mΩ | METAL-OXIDE SEMICONDUCTOR | 95 pF | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | 70 A | SWITCHING | SILICON | 55 ns | 55 ns | ||||
|
SI4134DY-T1-GE3
Vishay Intertechnologies
|
$0.2777 | Yes | Active | R-PDSO-G8 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Pure Matte Tin (Sn) - annealed | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | SINGLE WITH BUILT-IN DIODE | 30 V | 14 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | SWITCHING | SILICON | |||||||||||
|
SI4128DY-T1-GE3
Vishay Intertechnologies
|
$0.3333 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | SINGLE WITH BUILT-IN DIODE | 30 V | 10.9 A | 24 mΩ | METAL-OXIDE SEMICONDUCTOR | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | SWITCHING | SILICON | ||||||||||
|
SI4128DY-T1-E3
Vishay Intertechnologies
|
$0.3430 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | SINGLE WITH BUILT-IN DIODE | 30 V | 10.9 A | 24 mΩ | METAL-OXIDE SEMICONDUCTOR | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | SWITCHING | SILICON | ||||||||||
|
SI4178DY-T1-GE3
Vishay Intertechnologies
|
$0.3862 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | compliant | EAR99 | Vishay | 5 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 12 A | 21 mΩ | METAL-OXIDE SEMICONDUCTOR | 56 pF | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | 40 A | SWITCHING | SILICON | 35 ns | 55 ns | IEC-61249-2-21 | |||
|
SI4134DY-T1-E3
Vishay Intertechnologies
|
$0.4280 | Yes | Yes | Active | e3 | R-PDSO-G8 | 150 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, MS-012, SOIC-8 | compliant | EAR99 | Vishay | SINGLE WITH BUILT-IN DIODE | 30 V | 14 A | 14 mΩ | METAL-OXIDE SEMICONDUCTOR | MS-012AA | 1 | 1 | ENHANCEMENT MODE | N-CHANNEL | 5 W | SWITCHING | SILICON | |||||||||
|
SI4143DY-T1-GE3
Vishay Intertechnologies
|
$0.4438 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | MS-012, SOIC-8 | compliant | EAR99 | Vishay | 45 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 25.3 A | 6.2 mΩ | METAL-OXIDE SEMICONDUCTOR | 710 pF | MS-012AA | 1 | 1 | ENHANCEMENT MODE | P-CHANNEL | 6 W | 70 A | SWITCHING | SILICON | 128 ns | 179 ns | ||||
|
SI4153DY-T1-GE3
Vishay Intertechnologies
|
$0.4576 | Yes | Active | R-PDSO-G8 | 150 °C | -55 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | unknown | EAR99 | Vishay | 11.25 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 19.3 A | 15 mΩ | METAL-OXIDE SEMICONDUCTOR | 390 pF | 1 | ENHANCEMENT MODE | P-CHANNEL | 5.6 W | 100 A | SWITCHING | SILICON | 90 ns | 45 ns | ||||||||||
|
SI4103DY-T1-GE3
Vishay Intertechnologies
|
$0.4952 | Yes | Active | R-PDSO-G8 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | MS-012, SOP-8 | compliant | EAR99 | Vishay | SINGLE WITH BUILT-IN DIODE | 30 V | 16 A | 7.9 mΩ | METAL-OXIDE SEMICONDUCTOR | 470 pF | MS-012AA | 1 | ENHANCEMENT MODE | P-CHANNEL | 5.2 W | SWITCHING | SILICON | |||||||||||
|
SI4155DY-T1-GE3
Vishay Intertechnologies
|
$0.5134 | Yes | Active | e3 | R-PDSO-G8 | 150 °C | -50 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | DUAL | VISHAY INTERTECHNOLOGY INC | SOP-8 | unknown | EAR99 | 9.8 mJ | SINGLE WITH BUILT-IN DIODE | 30 V | 13.6 A | 15 mΩ | METAL-OXIDE SEMICONDUCTOR | 212 pF | 1 | 1 | ENHANCEMENT MODE | P-CHANNEL | 4.5 W | 50 A | SWITCHING | SILICON | 47 ns | 34 ns |