Filter Your Search
1 - 4 of 4 results
|
SI53365-B-GTR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | 1 | YES | TSSOP | 3-STATE | 53365 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | STANDARD | 8 | 220 mA | 150 ps | 1.89 V | 1.71 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||
|
SI53365-B-GT
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.8 V | 4.5 ns | 4.5 ns | 1 | YES | TSSOP | 3-STATE | 53365 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | STANDARD | 12 mA | 8 | 150 ps | 1.89 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | TSSOP | TSSOP-16 | 16 | 8542.39.00.01 | |||
|
SI53365-B-GTR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 1.8 V | 1 | YES | TSSOP | 3-STATE | 53365 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | STANDARD | 8 | 220 mA | 150 ps | 1.89 V | 1.71 V | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.39.00.01 | |||||||||||
|
SI53365-B-GT
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 1.8 V | 4.5 ns | 4.5 ns | 1 | YES | TSSOP | 3-STATE | 53365 | LOW SKEW CLOCK DRIVER | CMOS | ALSO OPERATES AT 2.5 V AND 3.3 V SUPPLY | STANDARD | 12 mA | 8 | 150 ps | 1.89 V | 1.71 V | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | TSSOP-16 |