Filter Your Search
1 - 4 of 4 results
|
SI5351A-B08256-GT
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | unknown | |||||
|
SI5351A-B08256-GT
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | |||
|
SI5351A-B08256-GTR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SKYWORKS SOLUTIONS INC | MSOP-10 | unknown | |||||
|
SI5351A-B08256-GTR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 27 MHz | 200 MHz | YES | 2.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERATES WITH 3.3V SUPPLY | 35 mA | 2.75 V | 2.25 V | S-PDSO-G10 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.1 mm | 3 mm | 3 mm | SILICON LABORATORIES INC | MSOP-10 | unknown | EAR99 | 8542.39.00.01 | Silicon Labs |