Filter Your Search
1 - 2 of 2 results
|
SI5356A-B00213-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 200 MHz | 200 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | IT ALSO REQUIRES 2.5V AND 3.3 V NOMINAL SUPPLY VOLTAGE | 60 mA | 1.98 V | 1.71 V | S-XQCC-N24 | 2 | 85 °C | -40 °C | 260 | 40 | 24 | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | SKYWORKS SOLUTIONS INC | QFN-24 | compliant | Skyworks | ||||||
|
SI5356A-B00213-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e4 | 2 | 260 | 40 | Gold (Au) | SILICON LABORATORIES INC | compliant | Silicon Labs | EAR99 | 8542.39.00.01 |