Filter Your Search
1 - 4 of 4 results
|
SI5391P-A-GMR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | unknown | |||
|
SI5391P-A-GM
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | Silicon Labs | ||
|
SI5391P-A-GMR
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SILICON LABORATORIES INC | QFN-64 | unknown | Silicon Labs | ||
|
SI5391P-A-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 750 MHz | 350 MHz | YES | 1.8 V | JITTER ATTENUATOR | CMOS | IT ALSO REQUIRES 3.3V NOMINAL SUPPLY | 260 mA | 1.89 V | 1.71 V | S-XQCC-N64 | 85 °C | -40 °C | 64 | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 9 mm | 9 mm | SKYWORKS SOLUTIONS INC | QFN-64 | compliant |