Filter Your Search
1 - 4 of 4 results
|
SI7844DP-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 6.4 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 20 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||
|
SI7844DP-T1
Vishay Siliconix
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 6.4 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 20 A | SWITCHING | SILICON | R-XDSO-C6 | e0 | Not Qualified | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | TIN LEAD | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C6 | compliant | EAR99 | SOT | 8 | |||||||||
|
SI7844DP-T1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | N-CHANNEL | YES | SINGLE | 1 | 6.4 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||||||||||||||||
|
SI7844DP-T1-E3
Vishay Siliconix
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | 6 | 30 V | 2 | 6.4 A | 22 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 3.5 W | 20 A | SWITCHING | SILICON | R-XDSO-C6 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C6 | unknown | EAR99 | Vishay | SOT | 8 |