Filter Your Search
1 - 2 of 2 results
|
SI7846DP-T1-GE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 4 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | HALOGEN FREE AND ROHS COMPLIANT, LEADLESS, POWERPAK, SOP-8 | compliant | EAR99 | Vishay | |||||
|
SI7846DP-T1-GE3
Vishay Siliconix
|
Check for Price | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 5 | 150 V | 1 | 4 A | 50 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 5.2 W | 50 A | SWITCHING | SILICON | R-XDSO-C5 | e3 | Not Qualified | 1 | 150 °C | DRAIN | UNSPECIFIED | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SILICONIX | SMALL OUTLINE, R-XDSO-C5 | unknown | EAR99 | Vishay | SOT | 8 |