Filter Your Search
1 - 2 of 2 results
|
SI-8120S
Allegro MicroSystems LLC
|
Check for Price | Yes | No | Obsolete | 24 V | 40 V | 15 V | 3 A | NO | SINGLE | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | R-PSFM-T5 | e0 | Not Qualified | 5 | PLASTIC/EPOXY | TO-220 | ZIP5,.15,.17,67TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | 1.7 mm | SINGLE | ALLEGRO MICROSYSTEMS LLC | SFM | TO-220, ZIP5,.15,.17,67TB | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
SI-8120S
Sanken Electric Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 24 V | 12 V | 40 V | 15 V | 3 A | NO | BUCK | 60 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | R-PZFM-T5 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | ZIG-ZAG | SANKEN ELECTRIC CO LTD | SFM | , | 3 | unknown | EAR99 | 8542.39.00.01 | 1998-04-03 |