Filter Your Search
1 - 4 of 4 results
|
SI8233BB-D-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 4 A | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks | ||||
|
SI8233BB-D-IS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 4 A | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks | ||
|
SI8233BB-D-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 4 A | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 1 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | |||||
|
SI8233BB-D-IS1
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 4 A | 45 ns | 45 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | UNDER VOLTAGE | YES | 1 | SOURCE AND SINK | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | Not Qualified | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | SOIC-16 | compliant | Skyworks |