Filter Your Search
1 - 1 of 1 results
|
SI8235BA-D-IS1R
Silicon Laboratories Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 12 V | 4 A | 45 ns | 45 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 2 | 5.5 V | 4.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SILICON LABORATORIES INC | SOIC-16 | compliant | EAR99 | 8542.39.00.01 | 2018-01-02 | Silicon Labs |