Filter Your Search
1 - 5 of 5 results
|
SI82390CD-IS
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | 3.3 V | 15 V | PUSH-PULL | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SILICON LABORATORIES INC | compliant | EAR99 | 8542.39.00.01 | Silicon Labs | ||||
|
SI82390CD-IS3
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | 15 V | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G14 | 3 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | compliant | |||||||||
|
SI82390CD-IS
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | 15 V | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | AUTOMOTIVE | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | SOIC-16 | |||||
|
SI82390CD-ISR
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | 15 V | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G16 | 2A | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown | |||||||||
|
SI82390CD-IS3R
Skyworks Solutions Inc
|
Check for Price | Yes | Active | 3.3 V | 15 V | 4 A | 40 ns | 40 ns | HALF BRIDGE BASED IGBT/MOSFET DRIVER | YES | 2 | 7.2 mA | 5.5 V | 2.5 V | 24 V | 6.5 V | YES | R-PDSO-G14 | 3 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 10.3 mm | 2.65 mm | 7.5 mm | SKYWORKS SOLUTIONS INC | unknown |