Filter Your Search
1 - 2 of 2 results
|
SI823H3CB-IM1R
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 12 V | 4 A | 116 ns | 116 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 2 | 4.75 mA | 5.5 V | 3 V | 30 V | 5.5 V | YES | S-PDSO-N14 | 125 °C | -40 °C | 260 | 14 | PLASTIC/EPOXY | VSON | SOLCC14,.2,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 650 µm | DUAL | 5 mm | 900 µm | 5 mm | SKYWORKS SOLUTIONS INC | unknown | |||||||
|
SI823H3CB-IM1
Skyworks Solutions Inc
|
Check for Price | Yes | Obsolete | 12 V | 4 A | 116 ns | 116 ns | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | YES | 2 | 4.75 mA | 5.5 V | 3 V | 30 V | 5.5 V | YES | S-PDSO-N14 | e4 | 2 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | VSON | SOLCC14,.2,25 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 5 mm | 900 µm | 5 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks |