Filter Your Search
1 - 3 of 3 results
|
SI8460AB-B-IS1R
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | e3 | 2 | 260 | 40 | MATTE TIN | SKYWORKS SOLUTIONS INC | compliant | Skyworks | ||||||||||||||||||||||||||
|
SI8460AB-B-IS1
Skyworks Solutions Inc
|
Check for Price | Yes | Not Recommended | 5 V | DIGITAL ISOLATOR | CMOS | 6 | 5.5 V | 2.7 V | YES | R-PDSO-G16 | 125 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | SKYWORKS SOLUTIONS INC | compliant | Skyworks | SOIC-16 | ||||||||
|
SI8460AB-B-IS1R
Silicon Laboratories Inc
|
Check for Price | Yes | Transferred | e3 | 2 | 260 | 40 | MATTE TIN | SILICON LABORATORIES INC | compliant | Silicon Labs | 8542.39.00.01 |